8-bit CISC microcontroller featuring 32KB EPROM program memory and 1.5KB RAM. This surface-mount device operates at a maximum clock rate of 16 MHz and offers 39 programmable I/Os. Housed in a 64-pin PQFP package (14x14x2.7mm) with 0.8mm pin pitch, it includes 5 timers and SIO/UART interface. Supports 8 ADC channels and operates from a 5V supply within a -40°C to 85°C temperature range.
Toshiba TMP86PM29AFG(EY) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.7 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-022BE |
| Family Name | TLCS-870 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Program Memory Type | EPROM |
| Program Memory Size | 32KB |
| RAM Size | 1.5KB |
| Number of Programmable I/Os | 39 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | SIO/UART |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP86PM29AFG(EY) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.