
The TMP86PM46NG(OA) is a microcontroller with a 42-pin SDIP package, designed for through hole mounting in a plastic package. It has a maximum package length of 38.5mm and a width of 14mm, with a height of 3.5mm and a seated plane height of 4.2mm. The package has a pin pitch of 1.78mm and is compliant with the Jedec MS-020AB standard.
Toshiba TMP86PM46NG(OA) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 42 |
| PCB | 42 |
| Package Length (mm) | 38.5(Max) |
| Package Width (mm) | 14 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.2 |
| Pin Pitch (mm) | 1.78 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-020AB |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TMP86PM46NG(OA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.