Toshiba TMP86PS27FG(JZ) technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Memory Size | 60KB |
| Memory Type | EPROM, |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP86PS27FG(JZ) to view detailed technical specifications.
No datasheet is available for this part.