8-bit microcontroller featuring a 16 MHz clock frequency and 61440 words of OTPROM. This industrial-grade integrated circuit offers 1024 bytes of RAM and 35 I/O lines. It operates within a temperature range of -40°C to 85°C and supports a supply voltage of 4.5V to 5.5V. The component is housed in a 44-terminal LQFP package measuring 10 x 10 mm with 0.80 mm pitch. Capabilities include PWM channels and an Analog-to-Digital Converter (ADC).
Toshiba TMP86PS44UG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| ROM (words) | 61440 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP86PS44UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.