8-bit CISC microcontroller featuring TLCS-870 architecture. 4KB ROM program memory and 256 bytes RAM. Operates at up to 8 MHz with 23 programmable I/Os and two timers. Housed in a 28-pin SOP (Small Outline Package) with gull-wing leads for surface mounting, measuring 18.5mm x 8.8mm x 2.4mm with a 1.27mm pin pitch. Supports 3.3V and 5V operation within a -30°C to 70°C temperature range.
Toshiba TMP87C405AM-4P82(Z technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.5 |
| Package Width (mm) | 8.8 |
| Package Height (mm) | 2.4 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | TLCS-870 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Program Memory Type | ROM |
| Program Memory Size | 4KB |
| RAM Size | 256B |
| Number of Programmable I/Os | 23 |
| Programmability | Yes |
| Number of Timers | 2 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP87C405AM-4P82(Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.