8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 8 MHz. This integrated circuit offers 22 I/O lines and includes Analog-to-Digital Converter (ADC) functionality. Packaged in a 30-terminal SSOP (R-PDSO-G30) with a 5.6mm width and 9.7mm length, it operates within a temperature range of -30°C to 70°C and a supply voltage of 4.5V to 5.5V.
Toshiba TMP87C408DMG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 5.6 |
| Length | 9.7 |
| Pin Count | 30 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP87C408DMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.