8-bit CISC microcontroller featuring 4KB ROM and 256B RAM. Operates at up to 8 MHz with 23 programmable I/Os and two timers. Includes a single ADC with 6 channels. Packaged in a 28-pin SOP (Small Outline Package) for surface mounting, with a 1.27mm pin pitch and a maximum operating supply voltage of 5.5V. Suitable for operation between -30°C and 70°C.
Toshiba TMP87C408M(Z) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 19(Max) |
| Package Width (mm) | 8.8 |
| Package Height (mm) | 2.4 |
| Seated Plane Height (mm) | 2.7(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | TLCS-870 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Program Memory Type | ROM |
| Program Memory Size | 4KB |
| RAM Size | 256B |
| Number of Programmable I/Os | 23 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | SIO |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 6 |
| Number of ADCs | Single |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP87C408M(Z) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.