8-bit microcontroller featuring 8 MHz clock speed and 22 I/O lines. This integrated circuit offers 5V nominal supply voltage (4.5V-5.5V range) and includes an Analog-to-Digital Converter (ADC). Packaged in a 28-terminal, lead-free plastic SDIP (R-PDIP-T28) with a 1.78mm pitch, it operates within a temperature range of -30°C to 70°C.
Toshiba TMP87C408NG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 10.16 |
| Length | 25.6 |
| Pin Count | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP87C408NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.