8-bit microcontroller featuring 4096 words of MROM and 256 bytes of RAM. This 28-terminal device operates within a temperature range of -30°C to 70°C and supports a nominal supply voltage of 5V (4.5V to 5.5V). It offers 22 I/O lines, PWM channels, and an integrated ADC, with a maximum clock frequency of 8MHz. Packaged in a 28-pin PDIP (R-PDIP-T28) with a 1.78mm pitch.
Toshiba TMP87C409BNG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 10.16 |
| Length | 25.6 |
| Pin Count | 28 |
| Temperature Grade | OTHER |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP87C409BNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.