8-bit CISC microcontroller featuring TLCS-870 architecture. Offers 4KB ROM and 512B RAM, with a maximum clock rate of 8 MHz. Includes 36 programmable I/Os and 4 timers for versatile control. This surface-mount device is housed in a 44-pin LQFP package with gull-wing leads, measuring 10x10x1.4mm. Operates from -30°C to 70°C and supports 8 ADC channels.
Toshiba TMP87C447UE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BCB |
| Family Name | TLCS-870 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Program Memory Type | ROM |
| Program Memory Size | 4KB |
| RAM Size | 512B |
| Number of Programmable I/Os | 36 |
| Programmability | Yes |
| Number of Timers | 4 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP87C447UE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.