8-bit CISC microcontroller featuring TLCS-870 architecture with 8KB ROM and 512B RAM. Offers a maximum clock rate of 4.2 MHz and supports 1.8V, 2.5V, and 3.3V operation. Includes 36 programmable I/Os, 4 timers, and 8 ADC channels. Packaged in a 42-pin SDIP (Skinny Dual In Line Package) for through-hole mounting, with dimensions of 38.5mm (Max) length, 14mm width, and 3.5mm height. Operates within a temperature range of -30°C to 70°C.
Toshiba TMP87C846NG(ZM) technical specifications.
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 42 |
| PCB | 42 |
| Package Length (mm) | 38.5(Max) |
| Package Width (mm) | 14 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.2 |
| Pin Pitch (mm) | 1.78 |
| Mounting | Through Hole |
| Jedec | MS-020AB |
| Family Name | TLCS-870 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 4.2MHz |
| Maximum CPU Frequency | 4.2MHz |
| Program Memory Type | ROM |
| Program Memory Size | 8KB |
| RAM Size | 512B |
| Number of Programmable I/Os | 36 |
| Programmability | Yes |
| Number of Timers | 4 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP87C846NG(ZM) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.