8-bit microcontroller featuring 8 MHz clock speed and 56 I/O lines. This industrial-grade integrated circuit offers 64 terminals in a PQFP64 package with a 0.50 mm pitch, measuring 10 x 10 mm. Operating within a -40°C to 85°C temperature range, it supports a 5V nominal supply voltage (4.5V to 5.5V) and includes PWM channels and an ADC.
Toshiba TMP87CC41FG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 20 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP87CC41FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.