8-bit microcontroller featuring 16384 words of MROM and 256 bytes of RAM, operating at a maximum clock frequency of 8 MHz. This integrated circuit offers 58 I/O lines and is housed in a 64-terminal PQFP package measuring 14 x 14 mm with a 0.80 mm pitch. Designed for operation between -30°C and 70°C, it supports a nominal supply voltage of 5V, with a range of 4.5V to 6V, and a maximum supply current of 10mA. Includes PWM channels.
Toshiba TMP87CH00DF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP87CH00DF to view detailed technical specifications.
No datasheet is available for this part.