8-bit microcontroller featuring a 4.2 MHz clock speed and 37 I/O lines. This integrated circuit operates within a temperature range of -30°C to 70°C and supports a supply voltage from 1.8V to 4V, with a nominal voltage of 3V. Packaged in a 44-terminal PQFP with dimensions of 10 x 10 mm and a 0.80 mm pitch, it includes PWM channels and an ADC.
Toshiba TMP87CH47LUG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 4 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4.2 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP87CH47LUG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.