8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 8 MHz. This industrial-grade integrated circuit offers 56 I/O lines and a 64-terminal PQFP package (14x14mm, 0.80mm pitch). It supports PWM channels and includes an ADC, with an operating temperature range of -40°C to 85°C and a nominal supply voltage of 5V.
Toshiba TMP87CH48DFG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP87CH48DFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.