8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 8 MHz. This integrated circuit offers 55 I/O lines and includes PWM channels and an ADC. It is housed in a 64-terminal PDIP package with a 1.78 mm pitch, measuring 19.05 mm in width and 57.5 mm in length. The operating temperature range is from -30°C to 70°C, with a nominal supply voltage of 5V (4.5V to 5.5V).
Toshiba TMP87CK14NG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.5 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 55 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP87CK14NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.