8-bit CISC microcontroller featuring TLCS-870 architecture. 24KB ROM program memory and 1KB RAM. Operates at up to 8 MHz with 35 programmable I/Os. Includes 4 timers, 4 ADC channels, and dual DACs with 14/7-bit resolution. Housed in a 42-pin SDIP (Skinny Dual In Line Package) for through-hole mounting.
Toshiba TMP87CK36NG(Z) technical specifications.
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 42 |
| PCB | 42 |
| Package Length (mm) | 38.5(Max) |
| Package Width (mm) | 14 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.2 |
| Pin Pitch (mm) | 1.78 |
| Mounting | Through Hole |
| Jedec | MS-020AB |
| Family Name | TLCS-870 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Program Memory Type | ROM |
| Program Memory Size | 24KB |
| RAM Size | 1KB |
| Number of Programmable I/Os | 35 |
| Programmability | Yes |
| Number of Timers | 4 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 4 |
| Number of ADCs | Single |
| DAC Channels | 1/9 |
| DAC Resolution | 14/7bit |
| Number of DACs | Dual |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP87CK36NG(Z) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.