8-bit CISC microcontroller featuring TLCS-870 architecture. Offers 32KB ROM and 1KB RAM, with a maximum clock rate of 8 MHz. Includes 71 programmable I/Os, 5 timers, and a single 12-channel ADC. Packaged in an 80-pin PQFP (Plastic Quad Flat Package) for surface mounting, with gull-wing leads. Operates across a temperature range of -30°C to 70°C.
Toshiba TMP87CM74AF-5NB8(Z technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.7 |
| Mounting | Surface Mount |
| Family Name | TLCS-870 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Program Memory Type | ROM |
| Program Memory Size | 32KB |
| RAM Size | 1KB |
| Number of Programmable I/Os | 71 |
| Programmability | Yes |
| Number of Timers | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 12 |
| Number of ADCs | Single |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP87CM74AF-5NB8(Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.