8-bit microcontroller featuring an 8 MHz clock frequency and 70 I/O lines. This integrated circuit operates within a temperature range of -30°C to 70°C and requires a supply voltage between 4.5V and 5.5V. It is housed in a 100-terminal, lead-free plastic QFP package with dimensions of 14mm x 20mm and a 0.65mm pitch. The microcontroller includes PWM channels and an ADC, with MROM for program storage.
Toshiba TMP87CP23FG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 70 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP87CP23FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.