8-bit microcontroller featuring a 4.2 MHz clock speed and OTPROM programmability. This integrated circuit operates within a temperature range of -30°C to 70°C and supports a supply voltage from 1.8V to 4V. It is housed in a 28-terminal PDSO28 (SOP-28) plastic package with a 0.450-inch width, 1.27mm pitch, and 18.5mm length. The device offers 22 I/O lines for versatile interfacing.
Toshiba TMP87P808LMG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.8 |
| Length | 18.5 |
| Pin Count | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 4 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4.2 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP87P808LMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.