The TMP87P808M is an 8KB ROM microcontroller from Toshiba, featuring an 8-bit data bus and a maximum operating frequency of 4.2MHz. It is packaged in a SOP28 package and has a maximum power dissipation of 180mW. The device operates within a temperature range of -30°C to 70°C and has 22 programmable I/Os and 2 timers/counters.
Toshiba TMP87P808M technical specifications.
| Access Time | 8us |
| Package/Case | SOP |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4.2MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | ROM, |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 180mW |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TMP87P808M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.