Toshiba TMP87P844N technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 600mW |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TMP87P844N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.