8-bit microcontroller featuring OTPROM technology and a maximum clock frequency of 8 MHz. This integrated circuit operates within a temperature range of -30°C to 70°C and requires a supply voltage between 4.5V and 6V, with a nominal voltage of 5V. It is housed in a 64-terminal PQFP package (R-PQFP-G64) measuring 14 x 20 mm with a 1 mm pitch. The microcontroller offers 56 I/O lines, supports PWM channels, and includes an Analog-to-Digital Converter (ADC).
Toshiba TMP87PH40AFG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Width | 14 |
| Length | 20 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP87PH40AFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.