8-bit microcontroller featuring an 8 MHz clock speed and 16384 words of OTPROM. This integrated circuit offers 512 bytes of RAM, 35 I/O lines, and a maximum supply voltage of 5.5V. It operates within a temperature range of -30°C to 70°C and is housed in a 42-terminal, 0.600-inch pitch plastic SDIP package. The microcontroller includes PWM channels and an Analog-to-Digital Converter (ADC).
Toshiba TMP87PH46N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 38 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP87PH46N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.