The TMP87PH46NG(OA) is an 8-bit microcontroller with 16KB of EPROM memory and 512 bytes of RAM. It operates at a maximum frequency of 8MHz and has a maximum power dissipation of 600mW. The device is packaged in a SDIP package and has a maximum operating temperature of 70°C. It is designed to operate at a minimum temperature of -30°C and has a maximum supply voltage of 5V.
Toshiba TMP87PH46NG(OA) technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 600mW |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP87PH46NG(OA) to view detailed technical specifications.
No datasheet is available for this part.