The TMP87PH46NG(Z) is an 8-bit serial microcontroller from Toshiba. It features 16KB of EPROM memory and 36 programmable I/O lines. The device has 4 timers/counters and operates at a maximum frequency of 8MHz. It is designed to work with a 5V supply voltage and can handle a maximum power dissipation of 600mW. The TMP87PH46NG(Z) is packaged in a lead-free SDIP package and has a maximum operating temperature of 70°C.
Toshiba TMP87PH46NG(Z) technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 600mW |
| Memory Size | 16KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -30°C |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP87PH46NG(Z) to view detailed technical specifications.
No datasheet is available for this part.