8-bit microcontroller featuring 8 MHz clock speed and 16384 words of OTPROM, with 512 bytes of RAM. This industrial-grade microcontroller offers 56 I/O lines, PWM channels, and an integrated ADC. Housed in a 64-terminal PQFP package measuring 14 x 14 mm with 0.80 mm pitch, it operates within a -40°C to 85°C temperature range and a supply voltage of 4.5V to 5.5V.
Toshiba TMP87PH48DF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP87PH48DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.