8-bit microcontroller featuring an 8 MHz clock frequency and OTPROM programmability. This industrial-grade integrated circuit offers 56 I/O lines and operates within a temperature range of -40°C to 85°C. It includes PWM channels and an ADC, with a nominal supply voltage of 5V. Packaged in a 64-terminal, 14mm x 14mm PQFP with 0.80mm pitch.
Toshiba TMP87PM48DFG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP87PM48DFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.