8-bit microcontroller featuring an 8 MHz clock speed and 16384 words of OTPROM. This integrated circuit offers 512 bytes of RAM and 71 I/O lines, with PWM channels and an ADC for versatile control. Operating within a temperature range of -30°C to 70°C, it utilizes a 5V nominal supply voltage (4.5V-5.5V). The component is housed in an 80-terminal PQFP package with a 0.80 mm pitch, measuring 14 x 20 mm.
Toshiba TMP87PM74F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP87PM74F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.