
IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PQFP80, 14 X 20 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, QFP-80, Microcontroller
Toshiba TMP87PP21FG technical specifications.
| Package/Case | PQFP |
| Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 48KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP87PP21FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
