Toshiba TMP87PP21FG(TZ) technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 48KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -30°C |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP87PP21FG(TZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.