8-bit microcontroller featuring a 16 MHz clock frequency and 34 I/O lines. This industrial-grade integrated circuit operates within a temperature range of -40°C to 85°C and supports a supply voltage from 4.5V to 5.5V. Packaged in a 44-terminal PQFP with dimensions of 14 x 14 mm and a 0.80 mm pitch, it includes PWM channels and an Analog-to-Digital Converter (ADC).
Toshiba TMP88CH47F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 14 |
| Length | 14 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP88CH47F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.