8-bit microcontroller featuring 16 MHz clock speed and 24576 words of MROM. This industrial-grade integrated circuit offers 1024 bytes of RAM and 56 I/O lines. It operates within a temperature range of -40°C to 85°C and supports a supply voltage of 4.5V to 5.5V. The microcontroller is housed in a 64-terminal PQFP package with dimensions of 14mm x 20mm and includes PWM channels and an ADC.
Toshiba TMP88CK49F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Width | 14 |
| Length | 20 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 32 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 24576 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP88CK49F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.