The TMP88CP34F(Z) is a 44-pin PQFP lead-frame SMT microcontroller with a maximum clock rate of 16 MHz and a program memory size of 48KB. It features a CISC instruction set architecture and is programmable. The microcontroller is mounted on a surface mount package with a plastic quad flat package and gull-wing leads. It operates within a temperature range that is not specified in the provided data.
Toshiba TMP88CP34F(Z) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | TLCS-870/X |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Program Memory Type | ROM |
| Program Memory Size | 48KB |
| Programmability | Yes |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP88CP34F(Z) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.