8-bit microcontroller featuring 49152 words of MROM and 1536 bytes of RAM. Operates at a maximum clock frequency of 16 MHz, with a speed rating of 24. Includes 33 I/O lines, PWM channels, and an ADC. Packaged in a 42-terminal PDIP with a 0.600-inch body and 1.78 mm pitch, suitable for operation between -30°C and 70°C. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
Toshiba TMP88CP38AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | MROM |
| ROM (words) | 49152 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP88CP38AN to view detailed technical specifications.
No datasheet is available for this part.