8-bit microcontroller featuring a maximum clock frequency of 12.5 MHz and 12.5 MHz speed. This integrated circuit offers 68 I/O lines and includes PWM channels and an ADC. Operating within a temperature range of -30°C to 70°C, it utilizes a 5V nominal supply voltage (4.5V to 5.5V range). The component is housed in an 80-terminal PQFP package with dimensions of 14mm x 20mm and a 0.80mm pitch.
Toshiba TMP88CP76F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 68 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12.5 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP88CP76F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.