8-bit CISC microcontroller featuring a TLCS-870/X architecture. 96KB EPROM program memory and 2KB RAM. Operates at up to 12.5 MHz with 72 programmable I/Os and 4 timers. 12-channel ADC support. Surface mountable in an 80-pin PQFP package (20x14x2.7mm) with gull-wing leads.
Toshiba TMP88PU74FG(TZ) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.7 |
| Seated Plane Height (mm) | 3.05(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | TLCS-870/X |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 12.5MHz |
| Maximum CPU Frequency | 12.5MHz |
| Program Memory Type | EPROM |
| Program Memory Size | 96KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 72 |
| Programmability | Yes |
| Number of Timers | 4 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 12 |
| Number of ADCs | Single |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP88PU74FG(TZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.