8-bit microcontroller featuring 32KB FLASH ROM and 2KB RAM. Operates within an industrial temperature range of -40°C to 85°C, with a maximum clock frequency of 10MHz. This 44-terminal device, housed in a 10x10mm PQFP package, offers 40 I/O lines, PWM channels, and an ADC. Nominal supply voltage is 5V, with a range of 4.3V to 5.5V.
Toshiba TMP89FM42AUG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP89FM42AUG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.