8-bit microcontroller featuring 10 MHz clock speed and 32KB FLASH ROM with 2KB RAM. This industrial-grade MCU offers 42 I/O lines and operates within a -40°C to 85°C temperature range. It includes PWM channels and an ADC, housed in a 48-terminal, 7x7mm PQFP package with 0.50mm pitch. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
Toshiba TMP89FM46DUG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 42 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP89FM46DUG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.