The TMP89FS60UG is a microcontroller from Toshiba, packaged in a 64-pin LQFP. It operates at a maximum frequency of 8MHz and has a maximum operating temperature of 85°C. The device has 60KB of FLASH memory and 3KB of RAM, with 58 programmable I/O lines and 7 timers/counters. It is RoHS compliant and operates at a supply voltage of 5V.
Toshiba TMP89FS60UG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 250mW |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 58 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 3KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP89FS60UG to view detailed technical specifications.
No datasheet is available for this part.