8-bit microcontroller featuring a 12.5 MHz maximum clock frequency and 28 I/O lines. This integrated circuit operates within a commercial temperature range of -20°C to 70°C and requires a supply voltage between 4.5V and 5.5V, with a nominal value of 5V. It includes an Analog-to-Digital Converter (ADC) and an 8-bit external data bus, with a 20-bit address bus. The component is housed in a 64-terminal, dual in-line package (DIP-64) with a JEDEC package code of R-PDIP-T64.
Sign in to ask questions about the Toshiba TMP90C041N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMP90C041N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.5 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 8 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP90C041N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.