8-bit microcontroller featuring a 12.5 MHz maximum clock frequency and 10 MHz speed. This integrated circuit offers 1024 bytes of RAM and 32768 words of MROM. It includes 54 I/O lines, an 8-bit external data bus, and a 20-bit address bus. The component operates within a temperature range of -20°C to 70°C and is housed in a 64-terminal PQFP package (14 x 20 mm). Features include an ADC and DMA channels.
Toshiba TMP90CM40F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Width | 14 |
| Length | 20 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP90CM40F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.