16-bit microcontroller featuring a 36 MHz clock frequency and 8192 words of MROM. This device offers 8192 bytes of RAM, 120 I/O lines, and a 24-bit address bus. It includes an ADC and DMA channels, operating within a commercial temperature range of -20°C to 70°C. Packaged in a 144-terminal PQFP with dimensions of 16 x 16 mm and a 0.40 mm pitch, it supports supply voltages from 3V to 3.6V.
Toshiba TMP91C820AF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 16 |
| Length | 16 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 36 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 36 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 8192 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP91C820AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.