16-bit microcontroller featuring a 25 MHz clock speed and 131072 words of MROM. This integrated circuit offers 4096 bytes of RAM and supports up to 62 I/O lines. It operates within a temperature range of -30°C to 70°C and requires a supply voltage between 4.5V and 5.5V. The component is housed in an 80-terminal PQFP package with a 0.80 mm pitch, measuring 14 x 20 mm. Capabilities include PWM channels, ADC, and DMA channels.
Toshiba TMP91CW18AF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 62 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | MROM |
| ROM (words) | 131072 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP91CW18AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.