16-bit microcontroller featuring 20 MHz clock speed and 98KB Flash ROM with 4KB RAM. This industrial-grade component offers 69 I/O lines, PWM channels, and an integrated ADC. Operating within an industrial temperature range of -40°C to 85°C, it is housed in an 80-terminal PQFP package with dimensions of 12x12 mm and a 0.50 mm pitch. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
Toshiba TMP91FU62FG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 69 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP91FU62FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.