The Toshiba TMP91FW27UG is a 64-pin LQFP microcontroller that operates over a temperature range of -40°C to 85°C. It features 128KB of FLASH memory and 53 I/Os, making it suitable for a wide range of applications. The device includes an internal oscillator and supports various interfaces such as I2C, IrDA, UART, USART, and EBI/EMI. Additionally, it includes peripherals such as a watchdog timer and DMA controller. The TMP91FW27UG is packaged in a lead-free plastic LQFP-64 package and is RoHS compliant, making it a reliable choice for environmentally conscious designs.
Toshiba TMP91FW27UG technical specifications.
| Package/Case | LQFP |
| Interface | I2C, IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| RoHS Compliant | Yes |
| Series | TLCS-900/L1 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP91FW27UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.