
Toshiba TMP91FW27UG(JZ) technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 27MHz |
| Interface | Serial, I2C, UART |
| Max Frequency | 27MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Series | TMP91FW27 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP91FW27UG(JZ) to view detailed technical specifications.
No datasheet is available for this part.