16-bit microcontroller featuring a maximum clock frequency of 20 MHz. This industrial-grade component offers 83 I/O lines, 131072 words of FLASH ROM, and 8192 bytes of RAM. It operates within a temperature range of -40°C to 85°C and supports a supply voltage from 4.5V to 5.5V. The device includes PWM channels, ADC, and DMA channels, housed in a 100-terminal PQFP package with dimensions of 14 x 20 mm and a 0.65 mm pitch.
Toshiba TMP91FW60DFG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP91FW60DFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.