MCU 32-bit TLCS-900/H1 CISC 512KB Flash 3.3V 100-Pin LQFP
Toshiba TMP92FD23AFG(JZ) technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | Serial, I2C, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Number of I/Os | 84 |
| Number of Programmable I/O | 84 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | TLCS- 900, H1 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP92FD23AFG(JZ) to view detailed technical specifications.
No datasheet is available for this part.