The TMP93CS41F is a 16-bit UART microcontroller from Toshiba, packaged in a QFP100. It operates at a maximum frequency of 20MHz and a supply voltage of 5V. The device has 61 programmable I/Os and 4 timers/counters. It is designed to operate within a temperature range of -40°C to 85°C, with a maximum power dissipation of 600mW.
Toshiba TMP93CS41F technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Interface | UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 61 |
| Number of Programmable I/O | 61 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | TLCS- 900 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TMP93CS41F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.